Battery Chargers

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Battery Chemistry
Lithium IonLithium Ion/Polymer
Number of Cells
12
Current - Charging
ConstantConstant - Programmable
Programmable Features
-Current, Timer
Fault Protection
Over TemperatureOver Temperature, Over Voltage
Charge Current - Max
1.2A3A
Battery Pack Voltage
4.2V8.4V
Voltage - Supply (Max)
10V13.5V
Interface
-I2C
Operating Temperature
-40°C ~ 70°C (TA)-40°C ~ 85°C (TA)
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)24-WFQFN Exposed Pad
Supplier Device Package
20-HTSSOP24-WQFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Number of Cells
Current - Charging
Programmable Features
Fault Protection
Charge Current - Max
Battery Pack Voltage
Voltage - Supply (Max)
Interface
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24-WQFN Exposed Pad
BQ25601RTWR
IC BATT CNTRL LI-ION 1CEL 24WQFN
Texas Instruments
6,821
In Stock
1 : ¥25.25000
Cut Tape (CT)
3,000 : ¥12.65780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lithium Ion/Polymer
1
Constant - Programmable
-
Over Temperature, Over Voltage
3A
4.2V
13.5V
I2C
-40°C ~ 85°C (TA)
Surface Mount
24-WFQFN Exposed Pad
24-WQFN (4x4)
20-TSSOP (Wide, Exposed Pad)
BQ24005PWP
IC BATT CHG LI-ION 2CEL 20HTSSOP
Texas Instruments
293
In Stock
110
Marketplace
110 : ¥23.16027
Bulk
1 : ¥50.07000
Tube
-
Bulk
Tube
Active
Lithium Ion
2
Constant
Current, Timer
Over Temperature
1.2A
8.4V
10V
-
-40°C ~ 70°C (TA)
Surface Mount
20-PowerTSSOP (0.173", 4.40mm Width)
20-HTSSOP
Showing
of 2

Battery Chargers


Battery Charger PMICs (Power Management Integrated Circuits) are a family of component-level products used to implement battery charge control and charge management functions in electronic devices. Classified primarily by the battery chemistry and number of cells with which a device is designed for use, these devices provide current or voltage regulation and monitoring functions necessary for safe recharging of electrochemical cells and supercapacitors.