Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Configuration
NegativePositive
Voltage - Input (Max)
-5.5V5.5V
Voltage - Output (Min/Fixed)
-0.5V0.8V
Voltage - Output (Max)
-5V3.6V
Voltage Dropout (Max)
0.28V @ 3A0.36V @ 500mA
Current - Output
500mA3A
PSRR
60dB ~ 30dB (1kHz ~ 300kHz)80dB ~ 40dB (1kHz ~ 1MHz)
Control Features
Enable, Power Good, Soft StartEnable, Power On Reset
Protection Features
Over CurrentOver Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
8-UFDFN Exposed Pad, CSP10-VFDFN Exposed Pad
Supplier Device Package
8-LFCSP (2x2)10-VSON (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-DFN
ADP7185ACPZN-R7
IC REG LIN NEG ADJ 500MA 8LFCSP
Analog Devices Inc.
175
In Stock
1 : ¥46.67000
Cut Tape (CT)
3,000 : ¥23.41037
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-5.5V
-0.5V
-5V
0.36V @ 500mA
500mA
900 µA
7 mA
80dB ~ 40dB (1kHz ~ 1MHz)
Enable, Power On Reset
Over Current
-40°C ~ 125°C (TJ)
Surface Mount
8-UFDFN Exposed Pad, CSP
8-LFCSP (2x2)
10-VSON
TPS74901DRCR
IC REG LINEAR POS ADJ 3A 10VSON
Texas Instruments
10,519
In Stock
1 : ¥22.78000
Cut Tape (CT)
3,000 : ¥11.41968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
3.6V
0.28V @ 3A
3A
-
-
60dB ~ 30dB (1kHz ~ 300kHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.