ADR293ERZ

DigiKey Part Number
ADR293ERZ-ND
Manufacturer
Manufacturer Product Number
ADR293ERZ
Description
IC VREF SERIES 0.06% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.06% 5 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR293ERZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
5 mA
Tolerance
±0.06%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
15µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
6V ~ 15V
Current - Supply
20µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥166.58000¥166.58
10¥153.64600¥1,536.46
98¥131.20439¥12,858.03
294¥125.16211¥36,797.66
588¥119.11980¥70,042.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.