LT3592EMSE#PBF

DigiKey Part Number
505-LT3592EMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3592EMSE#PBF
Description
IC LED DRIVER RGLTR 50MA 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Dimming 50mA, 500mA 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3592EMSE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
3.6V
Voltage - Supply (Max)
36V
Voltage - Output
30V
Current - Output / Channel
50mA, 500mA
Frequency
400kHz ~ 2.2MHz
Dimming
-
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-MSOP-EP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.46000¥48.46
10¥43.52600¥435.26
50¥41.14920¥2,057.46
100¥35.66260¥3,566.26
250¥33.83416¥8,458.54
500¥30.35920¥15,179.60
1,000¥25.60413¥25,604.13
2,500¥24.32392¥60,809.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.