NCV8664CDT50RKG | |
---|---|
DigiKey Part Number | 488-NCV8664CDT50RKGTR-ND - Tape & Reel (TR) 488-NCV8664CDT50RKGCT-ND - Cut Tape (CT) 488-NCV8664CDT50RKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8664CDT50RKG |
Description | IC REG LINEAR 5V 150MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 29 µA | |
Current - Supply (Max) | 30 µA | |
PSRR | 67dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.65200 | ¥106.52 |
25 | ¥10.11320 | ¥252.83 |
100 | ¥7.76670 | ¥776.67 |
250 | ¥6.86320 | ¥1,715.80 |
500 | ¥6.50208 | ¥3,251.04 |
1,000 | ¥5.05712 | ¥5,057.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.80428 | ¥12,010.70 |
5,000 | ¥4.62364 | ¥23,118.20 |
12,500 | ¥4.47916 | ¥55,989.50 |