MAX17614ATP+

DigiKey Part Number
505-MAX17614ATP+-ND
Manufacturer
Manufacturer Product Number
MAX17614ATP+
Description
60V, 3A IDEAL DIODE POWER PATH S
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch N-Channel 1:1 20-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX17614ATP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Type
Source Selector Switch
FET Type
N-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
Yes
Delay Time - ON
1.15 ms
Current - Output (Max)
3A
Current - Supply
1.02 mA
Voltage - Supply
4.5V ~ 60V
Applications
Redundant Power Supplies
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-TQFN (4x4)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.30000¥32.30
10¥29.01300¥290.13
25¥27.43040¥685.76
80¥23.77475¥1,901.98
230¥22.55491¥5,187.63
490¥20.23857¥9,916.90
980¥17.06863¥16,727.26
2,450¥16.21522¥39,727.29
4,900¥15.60562¥76,467.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.