NCP511SN33T1G | |
---|---|
DigiKey Part Number | NCP511SN33T1GOSTR-ND - Tape & Reel (TR) NCP511SN33T1GOSCT-ND - Cut Tape (CT) NCP511SN33T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP511SN33T1G |
Description | IC REG LINEAR 3.3V 150MA 5TSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP511SN33T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.97000 | ¥10.97 |
10 | ¥6.59700 | ¥65.97 |
25 | ¥5.50880 | ¥137.72 |
100 | ¥4.31270 | ¥431.27 |
250 | ¥3.74088 | ¥935.22 |
500 | ¥3.39470 | ¥1,697.35 |
1,000 | ¥3.10898 | ¥3,108.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.75408 | ¥8,262.24 |
6,000 | ¥2.57938 | ¥15,476.28 |
9,000 | ¥2.49152 | ¥22,423.68 |
15,000 | ¥2.39387 | ¥35,908.05 |
21,000 | ¥2.34102 | ¥49,161.42 |