KA431SLMF2TF

DigiKey Part Number
KA431SLMF2TFTR-ND - Tape & Reel (TR)
KA431SLMF2TFCT-ND - Cut Tape (CT)
KA431SLMF2TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KA431SLMF2TF
Description
IC VREF SHUNT ADJ 0.5% SOT23F-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23F-3
Datasheet
 Datasheet
EDA/CAD Models
KA431SLMF2TF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-3 Flat Leads
Supplier Device Package
SOT-23F-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.50800¥25.08
25¥2.29200¥57.30
100¥1.54640¥154.64
250¥1.27960¥319.90
500¥1.17300¥586.50
1,000¥0.87979¥879.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.82646¥2,479.38
6,000¥0.77314¥4,638.84
15,000¥0.70916¥10,637.40
30,000¥0.68250¥20,475.00
75,000¥0.66651¥49,988.25
Manufacturers Standard Package