MCP1799T-5002H/DB

DigiKey Part Number
150-MCP1799T-5002H/DBTR-ND - Tape & Reel (TR)
150-MCP1799T-5002H/DBCT-ND - Cut Tape (CT)
150-MCP1799T-5002H/DBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1799T-5002H/DB
Description
IC REG LINEAR 5V 80MA SOT223-3
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 80mA
Current - Output
Current - Quiescent (Iq)
45 µA
Current - Supply (Max)
110 µA
PSRR
70dB ~ 35dB (100Hz ~ 100kHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
25¥4.16560¥104.14
100¥3.82550¥382.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.82555¥15,302.20
Manufacturers Standard Package