MCS1800GS-12-Z | |
---|---|
DigiKey Part Number | 1589-MCS1800GS-12-ZTR-ND - Tape & Reel (TR) 1589-MCS1800GS-12-ZCT-ND - Cut Tape (CT) 1589-MCS1800GS-12-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1800GS-12-Z |
Description | 3.3V, LINEAR HALL-EFFECT CURRENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 12.5A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCS1800GS-12-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 110mV/A | |
Frequency | 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±3% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 5µs | |
Current - Supply (Max) | 10.5mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥21.63600 | ¥216.36 |
25 | ¥19.23320 | ¥480.83 |
50 | ¥18.27080 | ¥913.54 |
100 | ¥17.79050 | ¥1,779.05 |
500 | ¥14.90570 | ¥7,452.85 |
1,000 | ¥13.94404 | ¥13,944.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.46321 | ¥33,658.03 |
5,000 | ¥12.98238 | ¥64,911.90 |