NCV57080CDR2G | |
---|---|
DigiKey Part Number | 488-NCV57080CDR2GTR-ND - Tape & Reel (TR) 488-NCV57080CDR2GCT-ND - Cut Tape (CT) 488-NCV57080CDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV57080CDR2G |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | High-Side or Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side or Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT | |
Voltage - Supply | 20V | |
Logic Voltage - VIL, VIH | 6V, 14V | |
Current - Peak Output (Source, Sink) | 6.5A, 6.5A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 13ns, 13ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.23000 | ¥20.23 |
10 | ¥16.83200 | ¥168.32 |
100 | ¥13.39450 | ¥1,339.45 |
500 | ¥11.33382 | ¥5,666.91 |
1,000 | ¥9.61658 | ¥9,616.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.13575 | ¥22,839.38 |
5,000 | ¥8.79230 | ¥43,961.50 |