LTC3412AEFE#TRPBF

DigiKey Part Number
LTC3412AEFE#TRPBFTR-ND - Tape & Reel (TR)
LTC3412AEFE#TRPBFCT-ND - Cut Tape (CT)
LTC3412AEFE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3412AEFE#TRPBF
Description
IC REG BUCK ADJ 3A 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3412AEFE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.25V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
300kHz ~ 4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TSSOP-EP
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥46.09944¥115,248.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.42000¥84.42
10¥76.23900¥762.39
25¥72.69560¥1,817.39
100¥63.12070¥6,312.07
250¥60.28384¥15,070.96
500¥54.96478¥27,482.39
1,000¥47.87256¥47,872.56
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.52000¥81.52
10¥73.62600¥736.26
25¥70.20360¥1,755.09
100¥60.95700¥6,095.70
250¥58.21736¥14,554.34
500¥53.08066¥26,540.33
1,000¥46.23154¥46,231.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.