LTC4306CUFD#PBF | |
---|---|
DigiKey Part Number | LTC4306CUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4306CUFD#PBF |
Description | IC INTERFACE SPECIALIZED 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiplexer with Amplifier Interface 24-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4306CUFD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Multiplexer with Amplifier | |
Interface | SMBus (2-Wire/I2C) | |
Voltage - Supply | 2.2V ~ 5.5V | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.88000 | ¥86.88 |
10 | ¥78.45800 | ¥784.58 |
73 | ¥74.80726 | ¥5,460.93 |
146 | ¥64.95452 | ¥9,483.36 |
292 | ¥62.03558 | ¥18,114.39 |
511 | ¥56.56170 | ¥28,903.03 |
1,022 | ¥49.26346 | ¥50,347.26 |