NCV1117ST12T3G | |
---|---|
DigiKey Part Number | NCV1117ST12T3GOSTR-ND - Tape & Reel (TR) NCV1117ST12T3GOSCT-ND - Cut Tape (CT) NCV1117ST12T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV1117ST12T3G |
Description | IC REG LINEAR 12V 1A SOT223 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | NCV1117ST12T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 54dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥5.60200 | ¥56.02 |
25 | ¥5.26040 | ¥131.51 |
100 | ¥3.98710 | ¥398.71 |
250 | ¥3.39336 | ¥848.34 |
500 | ¥3.22366 | ¥1,611.83 |
1,000 | ¥2.46017 | ¥2,460.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.21195 | ¥8,847.80 |
8,000 | ¥2.13002 | ¥17,040.16 |
12,000 | ¥2.04810 | ¥24,577.20 |
28,000 | ¥2.02782 | ¥56,778.96 |