Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim Integrated
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Type
AdjustableAdjustable (Fixed)
Voltage - Input (Max)
16.5V30V
Voltage - Output (Min/Fixed)
1.3V (5V)3.75V
Voltage - Output (Max)
16V30V
Voltage Dropout (Max)
0.35V @ 200mA0.7V @ 150mA
Current - Output
150mA250mA
Current - Quiescent (Iq)
35 µA50 µA
Current - Supply (Max)
14 mA20 mA
PSRR
58dB (120Hz)-
Control Features
Dropout Detector, Enable, Low Battery DetectionEnable
Protection Features
-Over Temperature, Reverse Polarity
Operating Temperature
0°C ~ 125°C0°C ~ 70°C
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-PDIP8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6,870
In Stock
1 : ¥85.52000
Cut Tape (CT)
2,500 : ¥34.41745
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable (Fixed)
1
16.5V
1.3V (5V)
16V
0.35V @ 200mA
250mA
35 µA
20 mA
-
Dropout Detector, Enable, Low Battery Detection
-
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-PDIP Top View
LT1121CN8#PBF
IC REG LINEAR POS ADJ 150MA 8DIP
Analog Devices Inc.
126
In Stock
1 : ¥50.50000
Tube
-
Tube
Active
Positive
Adjustable
1
30V
3.75V
30V
0.7V @ 150mA
150mA
50 µA
14 mA
58dB (120Hz)
Enable
Over Temperature, Reverse Polarity
0°C ~ 125°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.