Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,274 In Stock 135,000 Factory | 1 : ¥4.17000 Cut Tape (CT) 3,000 : ¥1.19006 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3V | - | 0.55V @ 300mA | 300mA | 75 µA | 85 µA | 65dB (100Hz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
3,559 In Stock | 1 : ¥5.87000 Cut Tape (CT) 3,000 : ¥2.25557 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 3.3V | 2.8V | - | 0.09V @ 300mA | 300mA | 2.6 µA | 9 µA | 60dB ~ 35dB (1kHz ~ 1.5MHz) | Enable | Over Current, Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | 6-WFDFN | 6-WSON (1.5x1.5) | ||
2,425 In Stock | 1 : ¥8.25000 Cut Tape (CT) 3,000 : ¥1.65774 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 3.3V | 3V | - | 0.09V @ 300mA | 300mA | 2.6 µA | 9 µA | 60dB ~ 35dB (1kHz ~ 1.5MHz) | Enable | Over Current, Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | 6-WFDFN | 6-WSON (1.5x1.5) | ||
2,090 In Stock | 1 : ¥8.25000 Cut Tape (CT) 3,000 : ¥1.94222 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 3.3V | 1.5V | - | 0.09V @ 300mA | 300mA | 2.6 µA | 9 µA | 60dB ~ 35dB (1kHz ~ 1.5MHz) | Enable | Over Current, Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | 6-WFDFN | 6-WSON (1.5x1.5) |