UA78M33QDCYRG4Q1

DigiKey Part Number
296-22949-2-ND - Tape & Reel (TR)
296-22949-1-ND - Cut Tape (CT)
296-22949-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UA78M33QDCYRG4Q1
Description
IC REG LIN 3.3V 500MA SOT223-4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
UA78M33QDCYRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 350mA
Current - Output
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.72000¥6.72
10¥5.87400¥58.74
25¥5.51880¥137.97
100¥4.50480¥450.48
250¥4.18428¥1,046.07
500¥3.56098¥1,780.49
1,000¥2.84884¥2,848.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.58175¥6,454.38
5,000¥2.40370¥12,018.50
12,500¥2.31468¥28,933.50
25,000¥2.22566¥55,641.50
Manufacturers Standard Package