TLV73310PDBVR | |
---|---|
DigiKey Part Number | 296-40661-2-ND - Tape & Reel (TR) 296-40661-1-ND - Cut Tape (CT) 296-40661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV73310PDBVR |
Description | IC REG LINEAR 1V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV73310PDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 68dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.20200 | ¥22.02 |
25 | ¥1.92480 | ¥48.12 |
100 | ¥1.24460 | ¥124.46 |
250 | ¥1.03036 | ¥257.59 |
500 | ¥0.82428 | ¥412.14 |
1,000 | ¥0.63198 | ¥631.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54952 | ¥1,648.56 |
6,000 | ¥0.49457 | ¥2,967.42 |
15,000 | ¥0.43961 | ¥6,594.15 |
30,000 | ¥0.41214 | ¥12,364.20 |
75,000 | ¥0.36543 | ¥27,407.25 |
150,000 | ¥0.35169 | ¥52,753.50 |