LT8640SIV#PBF

DigiKey Part Number
505-LT8640SIV#PBF-ND
Manufacturer
Manufacturer Product Number
LT8640SIV#PBF
Description
IC REG BUCK ADJ 6A 24LQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 6A 24-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8640SIV#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.4V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
42V
Current - Output
Frequency - Switching
200kHz ~ 3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-LQFN (4x4)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥108.56000¥108.56
10¥99.76200¥997.62
25¥95.62520¥2,390.63
80¥84.25338¥6,740.27
230¥80.11804¥18,427.15
540¥74.94924¥40,472.59
1,080¥68.74651¥74,246.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.