MCP1700T-3002E/MAY

DigiKey Part Number
MCP1700T-3002E/MAYTR-ND - Tape & Reel (TR)
MCP1700T-3002E/MAYCT-ND - Cut Tape (CT)
MCP1700T-3002E/MAYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1700T-3002E/MAY
Description
IC REG LINEAR 3V 250MA 6DFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MCP1700T-3002E/MAY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 250mA
Current - Output
Current - Quiescent (Iq)
4 µA
PSRR
44dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.59000¥4.59
25¥3.82560¥95.64
100¥3.48550¥348.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.48550¥10,456.50
Manufacturers Standard Package