UCC27282QDRQ1

DigiKey Part Number
296-UCC27282QDRQ1TR-ND - Tape & Reel (TR)
296-UCC27282QDRQ1CT-ND - Cut Tape (CT)
296-UCC27282QDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27282QDRQ1
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC27282QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
N-Channel MOSFET
Voltage - Supply
5.5V ~ 16V
Logic Voltage - VIL, VIH
0.9V, 2.4V
Current - Peak Output (Source, Sink)
2.5A, 3.5A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
120 V
Rise / Fall Time (Typ)
12ns, 10ns
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.37000¥14.37
10¥12.92200¥129.22
25¥12.19400¥304.85
100¥10.38760¥1,038.76
250¥9.75396¥2,438.49
500¥8.58622¥4,293.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.58623¥21,465.58
Manufacturers Standard Package