TPS2559DRCR | |
---|---|
DigiKey Part Number | 296-40730-2-ND - Tape & Reel (TR) 296-40730-1-ND - Cut Tape (CT) 296-40730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2559DRCR |
Description | IC PWR SWITCH N-CHAN 1:1 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5.5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2559DRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5.5A | |
Rds On (Typ) | 13mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-VSON (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
10 | ¥13.21900 | ¥132.19 |
25 | ¥12.47280 | ¥311.82 |
100 | ¥10.62570 | ¥1,062.57 |
250 | ¥9.97704 | ¥2,494.26 |
500 | ¥8.73006 | ¥4,365.03 |
1,000 | ¥7.23343 | ¥7,233.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.73461 | ¥20,203.83 |
6,000 | ¥6.48518 | ¥38,911.08 |