NCP177AMX330TCG | |
---|---|
DigiKey Part Number | NCP177AMX330TCGOSTR-ND - Tape & Reel (TR) NCP177AMX330TCGOSCT-ND - Cut Tape (CT) NCP177AMX330TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP177AMX330TCG |
Description | IC REG LINEAR 3.3V 500MA 4XDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP177AMX330TCG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.175V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.98400 | ¥29.84 |
25 | ¥2.69320 | ¥67.33 |
100 | ¥1.46820 | ¥146.82 |
250 | ¥1.41936 | ¥354.84 |
500 | ¥1.27246 | ¥636.23 |
1,000 | ¥0.97883 | ¥978.83 |
2,500 | ¥0.88093 | ¥2,202.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.83200 | ¥4,160.00 |
10,000 | ¥0.75860 | ¥7,586.00 |
25,000 | ¥0.70965 | ¥17,741.25 |
50,000 | ¥0.63624 | ¥31,812.00 |
125,000 | ¥0.61177 | ¥76,471.25 |