NCV7535DBR2G | |
---|---|
DigiKey Part Number | 488-NCV7535DBR2GTR-ND - Tape & Reel (TR) 488-NCV7535DBR2GCT-ND - Cut Tape (CT) 488-NCV7535DBR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7535DBR2G |
Description | IC MOTOR DRIVER 4.75V-5.25V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS SPI 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV7535DBR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥21.49900 | ¥214.99 |
25 | ¥20.28280 | ¥507.07 |
100 | ¥16.22720 | ¥1,622.72 |
250 | ¥14.19876 | ¥3,549.69 |
500 | ¥13.79312 | ¥6,896.56 |
1,000 | ¥10.95341 | ¥10,953.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.54770 | ¥26,369.25 |
5,000 | ¥10.14202 | ¥50,710.10 |