Current Regulation/Management

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Accuracy
±0.5%±1%
Package / Case
8-SOIC (0.154", 3.90mm Width)SOT-23-8
Supplier Device Package
8-SOICSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Sensing Method
Accuracy
Voltage - Input
Current - Output
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-8
INA219AIDCNR
IC CURRENT MONITOR 1% SOT23-8
Texas Instruments
86,909
In Stock
1 : ¥14.45000
Cut Tape (CT)
3,000 : ¥8.62029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Monitor
High-Side
±1%
0V ~ 26V
10mA
-40°C ~ 125°C
Surface Mount
SOT-23-8
SOT-23-8
8-SOIC
INA219BIDR
IC CURRENT MONITOR 0.5% 8SOIC
Texas Instruments
7,750
In Stock
1 : ¥23.23000
Cut Tape (CT)
2,500 : ¥10.62316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Monitor
High-Side
±0.5%
0V ~ 26V
10mA
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT 23-8
INA219BIDCNR
IC CURRENT MONITOR 0.5% SOT23-8
Texas Instruments
14,767
In Stock
1 : ¥16.34000
Cut Tape (CT)
3,000 : ¥9.73888
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Monitor
High-Side
±0.5%
0V ~ 26V
10mA
-40°C ~ 125°C
Surface Mount
SOT-23-8
SOT-23-8
Showing
of 3

Current Regulation/Management


Current Regulation/Management ICs are a semiconductor device designed to monitor and regulate current within a circuit. The functions are current gauge, current limiting, current mirror, current monitor, current regulator, current ripple suppressor, current sense, current source, current switch, and an electronic fuse with a current output of adjustable, and 100µA to 50A.