AP7375-33W5-7 | |
---|---|
DigiKey Part Number | 31-AP7375-33W5-7TR-ND - Tape & Reel (TR) 31-AP7375-33W5-7CT-ND - Cut Tape (CT) 31-AP7375-33W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7375-33W5-7 |
Description | IC REG LIN 3.3V 300MA SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | 85dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.23000 | ¥32.30 |
25 | ¥2.95480 | ¥73.87 |
100 | ¥2.19830 | ¥219.83 |
250 | ¥1.99192 | ¥497.98 |
500 | ¥1.64848 | ¥824.24 |
1,000 | ¥1.23636 | ¥1,236.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.13333 | ¥3,399.99 |
6,000 | ¥1.06465 | ¥6,387.90 |
15,000 | ¥0.99596 | ¥14,939.40 |
30,000 | ¥0.91353 | ¥27,405.90 |
75,000 | ¥0.87919 | ¥65,939.25 |