MC78L05ACDR2G | |
---|---|
DigiKey Part Number | MC78L05ACDR2GOSTR-ND - Tape & Reel (TR) MC78L05ACDR2GOSCT-ND - Cut Tape (CT) MC78L05ACDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78L05ACDR2G |
Description | IC REG LINEAR 5V 100MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC78L05ACDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.82200 | ¥28.22 |
25 | ¥2.58080 | ¥64.52 |
100 | ¥1.74020 | ¥174.02 |
250 | ¥1.44044 | ¥360.11 |
500 | ¥1.32040 | ¥660.20 |
1,000 | ¥0.99031 | ¥990.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.93027 | ¥2,325.68 |
5,000 | ¥0.87025 | ¥4,351.25 |
12,500 | ¥0.79824 | ¥9,978.00 |
25,000 | ¥0.76823 | ¥19,205.75 |
62,500 | ¥0.75022 | ¥46,888.75 |