NCP110AMX280TBG

DigiKey Part Number
NCP110AMX280TBGOSTR-ND - Tape & Reel (TR)
NCP110AMX280TBGOSCT-ND - Cut Tape (CT)
NCP110AMX280TBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP110AMX280TBG
Description
IC REG LINEAR 2.8V 200MA 4XDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-XDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.1V @ 200mA
Current - Output
Current - Quiescent (Iq)
25 µA
PSRR
95dB ~ 55dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.25000¥4.25
10¥3.46800¥34.68
25¥3.17280¥79.32
100¥2.13890¥213.89
250¥1.77028¥442.57
500¥1.62254¥811.27
1,000¥1.21695¥1,216.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.91280¥2,738.40
Manufacturers Standard Package