MP28167GQ-P | |
---|---|
DigiKey Part Number | 1589-MP28167GQ-PTR-ND - Tape & Reel (TR) 1589-MP28167GQ-PCT-ND - Cut Tape (CT) 1589-MP28167GQ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP28167GQ-P |
Description | IC REG BUCK-BOOST 5V 3A 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 3A 16-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP28167GQ-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 530kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.64000 | ¥36.64 |
10 | ¥24.23600 | ¥242.36 |
25 | ¥21.00720 | ¥525.18 |
100 | ¥17.38340 | ¥1,738.34 |
250 | ¥15.62180 | ¥3,905.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.54714 | ¥7,273.57 |
1,000 | ¥13.65438 | ¥13,654.38 |
1,500 | ¥13.20406 | ¥19,806.09 |
2,500 | ¥12.70222 | ¥31,755.55 |
3,500 | ¥12.40743 | ¥43,426.00 |
5,000 | ¥12.12270 | ¥60,613.50 |