RT9053AGB | |
---|---|
DigiKey Part Number | 1028-1180-2-ND - Tape & Reel (TR) 1028-1180-1-ND - Cut Tape (CT) 1028-1180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9053AGB |
Description | IC REG LIN POS ADJ 400MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | RT9053AGB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 56dB ~ 35dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.35000 | ¥33.50 |
25 | ¥3.06720 | ¥76.68 |
100 | ¥2.28230 | ¥228.23 |
250 | ¥2.06788 | ¥516.97 |
500 | ¥1.71142 | ¥855.71 |
1,000 | ¥1.28360 | ¥1,283.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.17663 | ¥3,529.89 |
6,000 | ¥1.10531 | ¥6,631.86 |
15,000 | ¥1.03400 | ¥15,510.00 |
30,000 | ¥0.94843 | ¥28,452.90 |
75,000 | ¥0.91277 | ¥68,457.75 |