LTC3607EUD#PBF | |
---|---|
DigiKey Part Number | LTC3607EUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3607EUD#PBF |
Description | IC REG BUCK ADJ 600MA DL 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 600mA 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3607EUD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.06000 | ¥58.06 |
10 | ¥52.42500 | ¥524.25 |
25 | ¥49.98840 | ¥1,249.71 |
121 | ¥43.40347 | ¥5,251.82 |
363 | ¥41.45245 | ¥15,047.24 |
605 | ¥37.79484 | ¥22,865.88 |
1,089 | ¥32.91814 | ¥35,847.85 |
2,541 | ¥31.69895 | ¥80,547.03 |