LM317BD2TG is out of stock and can be placed on backorder.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 43,044
Unit Price: ¥11.31000
Datasheet

Similar


Texas Instruments
In Stock: 7,811
Unit Price: ¥6.90000
Datasheet

LM317BD2TG

DigiKey Part Number
LM317BD2TGOS-ND
Manufacturer
Manufacturer Product Number
LM317BD2TG
Description
IC REG LIN POS ADJ 1.5A D2PAK-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A D2PAK-3
Datasheet
 Datasheet
EDA/CAD Models
LM317BD2TG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK-3
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.31000¥11.31
10¥6.80900¥68.09
25¥5.68920¥142.23
100¥4.45970¥445.97
250¥3.87212¥968.03
500¥3.51678¥1,758.39
1,000¥3.22315¥3,223.15
2,500¥2.91174¥7,279.35
5,000¥2.72302¥13,615.10
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.