AP7361C-33ER-13 | |
---|---|
DigiKey Part Number | AP7361C-33ER-13DITR-ND - Tape & Reel (TR) AP7361C-33ER-13DICT-ND - Cut Tape (CT) AP7361C-33ER-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361C-33ER-13 |
Description | IC REG LINEAR 3.3V 1A SOT223R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223R |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223R | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.24400 | ¥42.44 |
25 | ¥3.96040 | ¥99.01 |
100 | ¥3.16900 | ¥316.90 |
250 | ¥2.94272 | ¥735.68 |
500 | ¥2.49004 | ¥1,245.02 |
1,000 | ¥1.92413 | ¥1,924.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.75437 | ¥4,385.93 |
5,000 | ¥1.64117 | ¥8,205.85 |
12,500 | ¥1.52799 | ¥19,099.88 |
25,000 | ¥1.44876 | ¥36,219.00 |