ULN2003AN

DigiKey Part Number
296-1979-5-ND
Manufacturer
Manufacturer Product Number
ULN2003AN
Description
TRANS 7NPN DARL 50V 0.5A 16DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Darlington 500mA 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ULN2003AN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
7
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
Darlington
Interface
Parallel
Voltage - Load
50V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
Inverting
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 70°C (TA)
Mounting Type
Through Hole
Supplier Device Package
16-PDIP
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
25¥3.10640¥77.66
100¥2.30700¥230.70
500¥1.80106¥900.53
1,000¥1.46397¥1,463.97
2,000¥1.30869¥2,617.38
5,000¥1.24213¥6,210.65
10,000¥1.15340¥11,534.00
50,000¥1.09806¥54,903.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

3,758In Stock
Ships from Rochester Electronics, LLC