LT3014HVIS5#TRMPBF

DigiKey Part Number
LT3014HVIS5#TRMPBFTR-ND - Tape & Reel (TR)
LT3014HVIS5#TRMPBFCT-ND - Cut Tape (CT)
LT3014HVIS5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3014HVIS5#TRMPBF
Description
IC REG LIN POS ADJ 20MA TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT3014HVIS5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
80V
Voltage - Output (Min/Fixed)
1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
0.57V @ 20mA
Current - Output
Current - Quiescent (Iq)
20 µA
Current - Supply (Max)
1 mA
PSRR
70dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.22000¥53.22
10¥47.81700¥478.17
25¥45.20400¥1,130.10
100¥39.17690¥3,917.69
250¥37.16804¥9,292.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥33.35082¥16,675.41
1,000¥28.12722¥28,127.22
2,500¥26.72084¥66,802.10
Manufacturers Standard Package