LT8374RUFM#WPBF | |
---|---|
DigiKey Part Number | 505-LT8374RUFM#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8374RUFM#WPBF |
Description | 60V 1A SIMPLE LED DRIVER - 330KH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.2A 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT8374RUFM#WPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 0V ~ 59V | |
Current - Output / Channel | 1.2A | |
Frequency | 300kHz | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.54000 | ¥35.54 |
10 | ¥31.88000 | ¥318.80 |
91 | ¥26.11934 | ¥2,376.86 |
273 | ¥24.77996 | ¥6,764.93 |
546 | ¥22.23489 | ¥12,140.25 |
1,001 | ¥18.75236 | ¥18,771.11 |
2,548 | ¥17.81472 | ¥45,391.91 |