AP22653W6-7

DigiKey Part Number
31-AP22653W6-7TR-ND - Tape & Reel (TR)
31-AP22653W6-7CT-ND - Cut Tape (CT)
31-AP22653W6-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP22653W6-7
Description
LOAD SWITCH,SOT26,T&R,3K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2.1A SOT-26
Datasheet
 Datasheet
EDA/CAD Models
AP22653W6-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
3V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.1A
Rds On (Typ)
65mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-26
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.00000¥4.00
10¥3.39200¥33.92
25¥3.16920¥79.23
100¥2.53590¥253.59
250¥2.35448¥588.62
500¥1.99234¥996.17
1,000¥1.53949¥1,539.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.40366¥4,210.98
6,000¥1.31310¥7,878.60
15,000¥1.22255¥18,338.25
30,000¥1.15916¥34,774.80
75,000¥1.13199¥84,899.25
Manufacturers Standard Package