Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Output Type
AdjustableFixed
Voltage - Input (Max)
20V40V
Voltage - Output (Min/Fixed)
0V0.4V3.3V
Voltage - Output (Max)
32V38.5V-
Voltage Dropout (Max)
0.43V @ 300mA0.54V @ 2.1A1.65V @ 200mA
Current - Output
200mA300mA2.1A
Current - Quiescent (Iq)
500 µA2.4 mA
PSRR
65dB (120Hz)80dB (120Hz)90dB ~ 20dB (120Hz ~ 1MHz)
Control Features
-Current Limit, Enable, Power Good, TrackingEnable
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)TO-261-4, TO-261AATO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
8-MSOPDDPAK-7SOT-223-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
LT1962EMS8-3.3#PBF
IC REG LINEAR 3.3V 300MA 8MSOP
Analog Devices Inc.
3,874
In Stock
1 : ¥48.03000
Tube
-
Tube
Active
Positive
Fixed
1
20V
3.3V
-
0.43V @ 300mA
300mA
-
-
65dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
SOT 223-3
LT3082MPST#PBF
IC REG LIN POS ADJ 200MA SOT223
Analog Devices Inc.
240
In Stock
1 : ¥98.87000
Tube
-
Tube
Active
Positive
Adjustable
1
40V
0V
38.5V
1.65V @ 200mA
200mA
500 µA
-
90dB ~ 20dB (120Hz ~ 1MHz)
-
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-55°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
7-DDPAK Top
LT3086MPR#PBF
IC REG LIN POS ADJ 2.1A 7DDPAK
Analog Devices Inc.
16
In Stock
1 : ¥101.16000
Tube
-
Tube
Active
Positive
Adjustable
1
40V
0.4V
32V
0.54V @ 2.1A
2.1A
2.4 mA
88 mA
80dB (120Hz)
Current Limit, Enable, Power Good, Tracking
Over Current, Over Temperature, Reverse Polarity
-55°C ~ 125°C
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
DDPAK-7
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.