LT3082MPST#PBF | |
---|---|
DigiKey Part Number | LT3082MPST#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3082MPST#PBF |
Description | IC REG LIN POS ADJ 200MA SOT223 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT3082MPST#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.65V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
PSRR | 90dB ~ 20dB (120Hz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.48000 | ¥95.48 |
10 | ¥86.28500 | ¥862.85 |
78 | ¥82.27282 | ¥6,417.28 |
156 | ¥71.43635 | ¥11,144.07 |
312 | ¥68.22583 | ¥21,286.46 |
546 | ¥62.20581 | ¥33,964.37 |
1,014 | ¥54.17929 | ¥54,937.80 |