VNH5019ATR-E | |
---|---|
DigiKey Part Number | 497-13073-2-ND - Tape & Reel (TR) 497-13073-1-ND - Cut Tape (CT) 497-13073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNH5019ATR-E |
Description | IC MTR DRV 5.5-24V MULTIPWRSO-30 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel, PWM MultiPowerSO-30 |
Datasheet | Datasheet |
EDA/CAD Models | VNH5019ATR-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | 30A | |
Voltage - Supply | 5.5V ~ 24V | |
Voltage - Load | 5.5V ~ 24V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerSOP (0.630", 16.00mm Width) | |
Supplier Device Package | MultiPowerSO-30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.38000 | ¥82.38 |
10 | ¥74.40300 | ¥744.03 |
25 | ¥70.94080 | ¥1,773.52 |
100 | ¥61.59730 | ¥6,159.73 |
250 | ¥58.82876 | ¥14,707.19 |
500 | ¥53.63792 | ¥26,818.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥45.11542 | ¥45,115.42 |