TLVH431QPK

DigiKey Part Number
296-18627-2-ND - Tape & Reel (TR)
296-18627-1-ND - Cut Tape (CT)
296-18627-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLVH431QPK
Description
IC VREF SHUNT ADJ 1.5% SOT89-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 70 mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
TLVH431QPK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
70 mA
Tolerance
±1.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.35917¥3,359.17
2,000¥3.04429¥6,088.58
5,000¥2.83434¥14,171.70
10,000¥2.72936¥27,293.60
25,000¥2.62438¥65,609.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.91000¥7.91
10¥6.92800¥69.28
25¥6.50840¥162.71
100¥5.31160¥531.16
250¥4.93376¥1,233.44
500¥4.19910¥2,099.55
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.64000¥7.64
10¥6.69100¥66.91
25¥6.28560¥157.14
100¥5.12950¥512.95
250¥4.76464¥1,191.16
500¥4.05516¥2,027.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.