LMR38010FDDAR | |
---|---|
DigiKey Part Number | 296-LMR38010FDDARTR-ND - Tape & Reel (TR) 296-LMR38010FDDARCT-ND - Cut Tape (CT) 296-LMR38010FDDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR38010FDDAR |
Description | IC REG BUCK ADJ 1A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR38010FDDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 75V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.87100 | ¥168.71 |
25 | ¥16.60680 | ¥415.17 |
50 | ¥16.56420 | ¥828.21 |
100 | ¥14.80060 | ¥1,480.06 |
250 | ¥14.31428 | ¥3,578.57 |
500 | ¥14.26224 | ¥7,131.12 |
1,000 | ¥13.28067 | ¥13,280.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.06351 | ¥32,658.78 |
5,000 | ¥12.02122 | ¥60,106.10 |