BU7291SG-TR | |
---|---|
DigiKey Part Number | 846-BU7291SG-TR-ND - Tape & Reel (TR) 846-BU7291SG-CT-ND - Cut Tape (CT) 846-BU7291SG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7291SG-TR |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 470µA | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.46100 | ¥64.61 |
25 | ¥6.12760 | ¥153.19 |
100 | ¥5.03510 | ¥503.51 |
250 | ¥4.70652 | ¥1,176.63 |
500 | ¥4.15926 | ¥2,079.63 |
1,000 | ¥3.28359 | ¥3,283.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.70924 | ¥8,127.72 |