MP3364GR-Z

DigiKey Part Number
1589-MP3364GR-ZTR-ND - Tape & Reel (TR)
1589-MP3364GR-ZCT-ND - Cut Tape (CT)
1589-MP3364GR-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3364GR-Z
Description
IC LED DRV RGLTR PWM 150MA 24QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 150mA 24-QFN (4x4)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
3.5V
Voltage - Supply (Max)
36V
Voltage - Output
0.6V ~ 36V
Current - Output / Channel
150mA
Frequency
400kHz ~ 2.2MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.29000¥23.29
10¥20.93000¥209.30
25¥19.75000¥493.75
100¥16.82560¥1,682.56
250¥15.79868¥3,949.67
500¥13.82382¥6,911.91
1,000¥11.45403¥11,454.03
2,500¥10.66410¥26,660.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥10.26913¥51,345.65
Manufacturers Standard Package