TLE4252DATMA1

DigiKey Part Number
TLE4252DATMA1TR-ND - Tape & Reel (TR)
TLE4252DATMA1CT-ND - Cut Tape (CT)
TLE4252DATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4252DATMA1
Description
IC REG LIN POS ADJ 250MA TO252-5
Manufacturer Standard Lead Time
89 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA PG-TO252-5-11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Tracking
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 200mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
25 mA
PSRR
60dB (100Hz)
Control Features
Enable
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
PG-TO252-5-11
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.87000¥18.87
10¥16.94200¥169.42
25¥15.98480¥399.62
100¥13.61920¥1,361.92
250¥12.78764¥3,196.91
500¥11.18930¥5,594.65
1,000¥9.27109¥9,271.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.63175¥21,579.38
5,000¥8.31205¥41,560.25
Manufacturers Standard Package