AD1584BRTZ-REEL7

DigiKey Part Number
AD1584BRTZ-REEL7TR-ND - Tape & Reel (TR)
AD1584BRTZ-REEL7CT-ND - Cut Tape (CT)
AD1584BRTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD1584BRTZ-REEL7
Description
IC VREF SERIES 0.1% SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.1% 5 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AD1584BRTZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
5 mA
Tolerance
±0.1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
110µVp-p
Noise - 10Hz to 10kHz
90µVrms
Voltage - Input
4.3V ~ 12V
Current - Supply
70µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.84000¥29.84
10¥26.77000¥267.70
25¥25.30640¥632.66
100¥21.93310¥2,193.31
250¥20.80860¥5,202.15
500¥18.67156¥9,335.78
1,000¥15.74714¥15,747.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥14.95979¥44,879.37
Manufacturers Standard Package