LM3671MF-3.3/NOPB | |
---|---|
DigiKey Part Number | LM3671MF-3.3/NOPBTR-ND - Tape & Reel (TR) LM3671MF-3.3/NOPBCT-ND - Cut Tape (CT) LM3671MF-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3671MF-3.3/NOPB |
Description | IC REG BUCK 3.3V 600MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3671MF-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥14.00900 | ¥140.09 |
25 | ¥11.97920 | ¥299.48 |
100 | ¥9.69860 | ¥969.86 |
250 | ¥8.58720 | ¥2,146.80 |
500 | ¥7.90816 | ¥3,954.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.34345 | ¥7,343.45 |
2,000 | ¥6.87407 | ¥13,748.14 |
3,000 | ¥6.63728 | ¥19,911.84 |
5,000 | ¥6.37340 | ¥31,867.00 |
7,000 | ¥6.21838 | ¥43,528.66 |
10,000 | ¥6.06866 | ¥60,686.60 |