Battery Management

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Package / Case
32-VFQFN Exposed Pad35-UFBGA, WLCSP
Supplier Device Package
32-QFN (5x5)35-WLCSP (3.08x2.38)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Battery Chemistry
Number of Cells
Fault Protection
Interface
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
NPM1300-QEAA-R
NPM1300-QEAA-R
PMIC (POWER MANAGEMENT IC) WITH
Nordic Semiconductor ASA
3,140
In Stock
1 : ¥33.91000
Cut Tape (CT)
4,000 : ¥18.22585
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Management
Lithium Ion/Polymer
1
Over Current, Over Temperature, Over/Under Voltage
GPIO, I2C
-40°C ~ 85°C (TA)
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
NPM1300-QEAA-R
NPM1300-QEAA-R7
PMIC (POWER MANAGEMENT IC) WITH
Nordic Semiconductor ASA
696
In Stock
1 : ¥35.11000
Cut Tape (CT)
1,500 : ¥18.87281
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Management
Lithium Ion/Polymer
1
Over Current, Over Temperature, Over/Under Voltage
GPIO, I2C
-40°C ~ 85°C (TA)
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
NPM1300-CAAA-R
NPM1300-CAAA-R7
PMIC (POWER MANAGEMENT IC) WITH
Nordic Semiconductor ASA
1,304
In Stock
1 : ¥33.91000
Cut Tape (CT)
1,500 : ¥18.22587
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Management
Lithium Ion/Polymer
1
Over Current, Over Temperature, Over/Under Voltage
GPIO, I2C
-40°C ~ 85°C (TA)
Surface Mount
35-UFBGA, WLCSP
35-WLCSP (3.08x2.38)
Showing
of 3

Battery Management


Products in the Battery Management PMIC (Power Management Integrated Circuit) family are used for battery-related monitoring and control functions including authentication, cell balancing, condition monitoring, fuel gauging, source selection, short circuit protection, over- and under-voltage protection, and others. Note that while some products in this family may include a battery charging function among their features, products implementing a charging function as a principle feature are classified separately.