LM336D-2-5 | |
---|---|
DigiKey Part Number | 296-9549-5-ND |
Manufacturer | |
Manufacturer Product Number | LM336D-2-5 |
Description | IC VREF SHUNT 4% 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.49V V ±4% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM336D-2-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.49V | |
Current - Output | 10 mA | |
Tolerance | ±4% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 400 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.20000 | ¥20.20 |
10 | ¥18.16800 | ¥181.68 |
75 | ¥17.14320 | ¥1,285.74 |
150 | ¥14.60633 | ¥2,190.95 |
300 | ¥13.71477 | ¥4,114.43 |
525 | ¥12.00038 | ¥6,300.20 |
1,050 | ¥9.94325 | ¥10,440.41 |
2,550 | ¥9.25751 | ¥23,606.65 |
5,025 | ¥8.91462 | ¥44,795.97 |