Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
824 In Stock | 1 : ¥74.81000 Tube | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 60V | 5V | - | 3A | 52kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | |||
7,345 In Stock 105,000 Factory | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.80320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 40V | 0.8V | 26V | 600mA | 2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 |